Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0515-100K
Order Code3410592
Product RangeSRP0515 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0515-100K
Order Code3410592
Product RangeSRP0515 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Power Inductor Case5.4mm x 5.1mm x 1.5mm
Product RangeSRP0515 Series
DC Resistance Max0.164ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1.5mm
Alternatives for SRP0515-100K
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5.4mm x 5.1mm x 1.5mm
DC Resistance Max
0.164ohm
Product Length
5.4mm
Product Height
1.5mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.2A
Product Range
SRP0515 Series
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability