Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0515-1R0K
Order Code3410586
Product RangeSRP0515 Series
Technical Datasheet
84 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.541 |
50+ | €0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0515-1R0K
Order Code3410586
Product RangeSRP0515 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.6A
Power Inductor Case5.4mm x 5.1mm x 1.5mm
Product RangeSRP0515 Series
Inductor Case / Package-
DC Resistance Max0.0175ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1.5mm
Alternatives for SRP0515-1R0K
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
5.4mm x 5.1mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
10.6A
Product Range
SRP0515 Series
DC Resistance Max
0.0175ohm
Product Length
5.4mm
Product Height
1.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability