Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0612-1R5K
Order Code3410606
Product RangeSRP0612 Series
Technical Datasheet
230 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.696 |
50+ | €0.586 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0612-1R5K
Order Code3410606
Product RangeSRP0612 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case7.1mm x 6.7mm x 1.2mm
Product RangeSRP0612 Series
Inductor Case / Package-
DC Resistance Max0.0328ohm
Inductance Tolerance± 10%
Product Length7.1mm
Product Width6.7mm
Product Height1.2mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.7mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
6A
Saturation Current (Isat)
9A
Product Range
SRP0612 Series
DC Resistance Max
0.0328ohm
Product Length
7.1mm
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability