Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-6R8M
Order Code3385399
Product RangeSRP1040VA Series
Technical Datasheet
159 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
10+ | €1.210 |
50+ | €1.050 |
100+ | €0.991 |
200+ | €0.941 |
500+ | €0.895 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-6R8M
Order Code3385399
Product RangeSRP1040VA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSRP1040VA Series
Power Inductor Case10mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.0223ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP1040VA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10.5A
Saturation Current (Isat)
11A
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.0223ohm
Product Length
10mm
Product Height
3.8mm
Alternatives for SRP1040VA-6R8M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability