Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245C-R36M
Order Code3384947
Product RangeSRP1245C Series
Technical Datasheet
190 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.070 |
| 10+ | €0.867 |
| 50+ | €0.728 |
| 100+ | €0.681 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245C-R36M
Order Code3384947
Product RangeSRP1245C Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)41A
Inductor ConstructionShielded
Saturation Current (Isat)80A
Product RangeSRP1245C Series
Inductor Case / Package-
Power Inductor Case12.6mm x 12.6mm x 4.7mm
DC Resistance Max830µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height4.7mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
SRP1245C Series
Power Inductor Case
12.6mm x 12.6mm x 4.7mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
41A
Saturation Current (Isat)
80A
Inductor Case / Package
-
DC Resistance Max
830µohm
Product Length
12.6mm
Product Height
4.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability