Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-1R0M
Order Code3280823
Product RangeSRP1770C Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.490 |
5+ | €2.230 |
10+ | €1.960 |
25+ | €1.780 |
50+ | €1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-1R0M
Order Code3280823
Product RangeSRP1770C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)48A
Inductor ConstructionShielded
Saturation Current (Isat)68A
Product RangeSRP1770C Series
Inductor Case / Package-
DC Resistance Max0.0015ohm
Inductance Tolerance± 20%
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
Alternatives for SRP1770C-1R0M
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1770C Series
DC Resistance Max
0.0015ohm
Product Length
17.8mm
Product Height
6.7mm
RMS Current (Irms)
48A
Saturation Current (Isat)
68A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability