Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-220M
Order Code3280833
Product RangeSRP1770C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-220M
Order Code3280833
Product RangeSRP1770C Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeSRP1770C Series
Power Inductor Case17.8mm x 16.9mm x 6.7mm
Inductor Case / Package-
DC Resistance Max0.0276ohm
Inductance Tolerance± 20%
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
Alternatives for SRP1770C-220M
2 Products Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP1770C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
12A
Saturation Current (Isat)
19A
Power Inductor Case
17.8mm x 16.9mm x 6.7mm
DC Resistance Max
0.0276ohm
Product Length
17.8mm
Product Height
6.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability