Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-2R2M
Order Code3280825
Product RangeSRP1770C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-2R2M
Order Code3280825
Product RangeSRP1770C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeSRP1770C Series
Inductor Case / Package-
DC Resistance Max0.0028ohm
Inductance Tolerance± 20%
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
Alternatives for SRP1770C-2R2M
2 Products Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP1770C Series
DC Resistance Max
0.0028ohm
Product Length
17.8mm
Product Height
6.7mm
RMS Current (Irms)
40A
Saturation Current (Isat)
45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability