Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-4R7M
Order Code3280827
Product RangeSRP1770C Series
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
5+ | €2.940 |
10+ | €2.720 |
25+ | €2.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-4R7M
Order Code3280827
Product RangeSRP1770C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Power Inductor Case17.8mm x 16.9mm x 6.7mm
Product RangeSRP1770C Series
Inductor Case / Package-
DC Resistance Max0.0055ohm
Inductance Tolerance± 20%
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
Alternatives for SRP1770C-4R7M
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
17.8mm x 16.9mm x 6.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
26A
Saturation Current (Isat)
37A
Product Range
SRP1770C Series
DC Resistance Max
0.0055ohm
Product Length
17.8mm
Product Height
6.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability