Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3020CC-R10Y
Order Code4242089
Product RangeSRP3020CC Series
Technical Datasheet
790 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.400 |
| 50+ | €1.150 |
| 250+ | €0.943 |
| 500+ | €0.723 |
| 1500+ | €0.643 |
| 3000+ | €0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020CC-R10Y
Order Code4242089
Product RangeSRP3020CC Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeSRP3020CC Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 30%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SRP3020CC Series
DC Resistance Max
7000µohm
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
11.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability