Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R68M
Order Code3385386
Product RangeSRP4018FA Series
Technical Datasheet
235 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.739 |
50+ | €0.642 |
250+ | €0.607 |
500+ | €0.576 |
1500+ | €0.500 |
3000+ | €0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R68M
Order Code3385386
Product RangeSRP4018FA Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)11.6A
Product RangeSRP4018FA Series
Power Inductor Case4.1mm x 4.1mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.0082ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.8mm
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP4018FA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12A
Saturation Current (Isat)
11.6A
Power Inductor Case
4.1mm x 4.1mm x 1.8mm
DC Resistance Max
0.0082ohm
Product Length
4.1mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185
Product traceability