Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-R15Y
Order Code2493854
Product RangeSRP5015TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.260 |
| 50+ | €0.910 |
| 250+ | €0.697 |
| 500+ | €0.659 |
| 1500+ | €0.601 |
| 3500+ | €0.581 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-R15Y
Order Code2493854
Product RangeSRP5015TA Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Power Inductor Case5.7mm x 5.2mm x 1.3mm
Product RangeSRP5015TA Series
DC Resistance Max4100µohm
Inductance Tolerance± 30%
Product Length5.7mm
Product Width5.2mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRP5015TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 5.7mm (L) x 5.2mm (W) x 1.3mm (H)
- Inductance value range from 0.15µH to 22µH
- Current value (Irms) range from 1.2A to 16A
- Saturation current range from 1.7A to 25A
- DCR value range from 3.6mohm to 466mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
5.7mm x 5.2mm x 1.3mm
DC Resistance Max
4100µohm
Product Length
5.7mm
Product Height
1.3mm
RMS Current (Irms)
16A
Saturation Current (Isat)
25A
Product Range
SRP5015TA Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability