Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-R68M
Order Code3385409
Product RangeSRP6030VA Series
Technical Datasheet
1,175 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
50+ | €1.210 |
100+ | €0.933 |
250+ | €0.806 |
500+ | €0.758 |
1000+ | €0.711 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-R68M
Order Code3385409
Product RangeSRP6030VA Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeSRP6030VA Series
Power Inductor Case6.6mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.0056ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP6030VA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
17A
Saturation Current (Isat)
19A
Power Inductor Case
6.6mm x 6.6mm x 2.8mm
DC Resistance Max
0.0056ohm
Product Length
6.6mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007