Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R22M
Order Code3780733
Product RangeSRP6530A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.881 |
| 50+ | €0.721 |
| 100+ | €0.593 |
| 250+ | €0.576 |
| 500+ | €0.559 |
| 1000+ | €0.487 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R22M
Order Code3780733
Product RangeSRP6530A Series
Technical Datasheet
Inductance0.22µH
RMS Current (Irms)25.5A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeSRP6530A Series
Inductor Case / Package-
Power Inductor Case7.1mm x 6.6mm x 3mm
DC Resistance Max2800µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
SRP6530A Series
Power Inductor Case
7.1mm x 6.6mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
25.5A
Saturation Current (Isat)
50A
Inductor Case / Package
-
DC Resistance Max
2800µohm
Product Length
7.1mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability