Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R68M
Order Code3780737
Product RangeSRP6530A Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.881 | 
| 50+ | €0.721 | 
| 100+ | €0.593 | 
| 250+ | €0.570 | 
| 500+ | €0.553 | 
| 1000+ | €0.488 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R68M
Order Code3780737
Product RangeSRP6530A Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeSRP6530A Series
Inductor Case / Package-
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP6530A Series
DC Resistance Max
5500µohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
17.5A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability