Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028C-R10M
Order Code3280802
Product RangeSRP7028C Series
Technical Datasheet
132 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.867 |
| 50+ | €0.531 |
| 100+ | €0.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028C-R10M
Order Code3280802
Product RangeSRP7028C Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)37.5A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeSRP7028C Series
Inductor Case / Package-
DC Resistance Max1700µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP7028C-R10M
2 Products Found
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SRP7028C Series
DC Resistance Max
1700µohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
37.5A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
Product traceability