Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028C-R47M
Order Code3280807
Product RangeSRP7028C Series
Technical Datasheet
771 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.638 |
| 50+ | €0.470 |
| 100+ | €0.433 |
| 250+ | €0.410 |
| 500+ | €0.403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028C-R47M
Order Code3280807
Product RangeSRP7028C Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeSRP7028C Series
Power Inductor Case7.1mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max4300µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP7028C-R47M
2 Products Found
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP7028C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
17.5A
Saturation Current (Isat)
27A
Power Inductor Case
7.1mm x 6.6mm x 2.8mm
DC Resistance Max
4300µohm
Product Length
7.1mm
Product Height
2.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073