Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0604-101KL
Order Code2467522
Product RangeSRR0604 Series
Technical Datasheet
1,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.381 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€381.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-101KL
Order Code2467522
Product RangeSRR0604 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)570mA
Power Inductor Case6.5mm x 6.5mm x 4.8mm
Product RangeSRR0604 Series
Inductor Case / Package-
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
570mA
Product Range
SRR0604 Series
DC Resistance Max
0.65ohm
Product Length
6.5mm
Product Height
4.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001086
Product traceability