Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050HA-271Y
Order Code4071731
Product RangeSRR1050HA Series
Technical Datasheet
670 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.240 |
50+ | €1.150 |
250+ | €0.833 |
500+ | €0.601 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050HA-271Y
Order Code4071731
Product RangeSRR1050HA Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)840mA
Product RangeSRR1050HA Series
Inductor Case / Package-
DC Resistance Max0.675ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Product Range
SRR1050HA Series
DC Resistance Max
0.675ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
840mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability