Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-682KL
Order Code2333709
Product RangeSRR1208 Series
Technical Datasheet
264 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.988 |
10+ | €0.719 |
50+ | €0.704 |
100+ | €0.670 |
200+ | €0.636 |
400+ | €0.602 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-682KL
Order Code2333709
Product RangeSRR1208 Series
Technical Datasheet
Inductance6.8mH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeSRR1208 Series
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
DC Resistance Max15.2ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
Technical Specifications
Inductance
6.8mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
220mA
Saturation Current (Isat)
250mA
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
DC Resistance Max
15.2ohm
Product Length
12.7mm
Product Height
8.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability