Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.640 | 
| 10+ | €1.330 | 
| 25+ | €1.120 | 
| 50+ | €1.090 | 
| 100+ | €1.050 | 
| 250+ | €0.985 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-271M
Order Code2455089
Product RangeSRR1210A Series
Inductance270µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeSRR1210A Series
DC Resistance Max0.41ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Product Range
SRR1210A Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.3A
DC Resistance Max
0.41ohm
Product Length
12mm
Product Height
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
Product traceability