Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-101M
Order Code2901836
Product RangeSRR4528A Series
Technical Datasheet
123 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.647 |
10+ | €0.506 |
50+ | €0.475 |
100+ | €0.439 |
200+ | €0.416 |
500+ | €0.399 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-101M
Order Code2901836
Product RangeSRR4528A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)340mA
Product RangeSRR4528A Series
Power Inductor Case5mm x 5mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.609ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
560mA
Saturation Current (Isat)
340mA
Power Inductor Case
5mm x 5mm x 2.8mm
DC Resistance Max
0.609ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability