Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-3R9Y
Order Code2775411
Product RangeSRR4828A Series
Technical Datasheet
136 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.646 |
| 10+ | €0.530 |
| 50+ | €0.484 |
| 100+ | €0.437 |
| 200+ | €0.409 |
| 500+ | €0.381 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-3R9Y
Order Code2775411
Product RangeSRR4828A Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeSRR4828A Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.047ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
DC Resistance Max
0.047ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
1.8A
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
Product traceability