Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU3028A-220Y
Order Code2374239
Product RangeSRU3028A Series
Technical Datasheet
2,276 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.677 |
10+ | €0.553 |
50+ | €0.483 |
100+ | €0.455 |
200+ | €0.412 |
600+ | €0.369 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU3028A-220Y
Order Code2374239
Product RangeSRU3028A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Power Inductor Case3.5mm x 3.3mm x 2.8mm
Product RangeSRU3028A Series
Inductor Case / Package-
DC Resistance Max0.335ohm
Inductance Tolerance± 30%
Product Length3.5mm
Product Width3.3mm
Product Height2.8mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
3.5mm x 3.3mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
600mA
Saturation Current (Isat)
620mA
Product Range
SRU3028A Series
DC Resistance Max
0.335ohm
Product Length
3.5mm
Product Height
2.8mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability