Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.880 |
10+ | €1.820 |
100+ | €1.260 |
500+ | €0.995 |
1000+ | €0.870 |
5000+ | €0.784 |
Price for:Each
Minimum: 1
Multiple: 1
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP7015L1DR-S
Order Code2311233
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins8Pins
TVS Thyristor Case StyleSOIC
Thyristor TypeOvervoltage Protector
Breakover Voltage Max15V
No. of Circuits3Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm8V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
SOIC
Breakover Voltage Max
15V
Peak Pulse Current Ippm
-
Product Range
-
No. of Pins
8Pins
Thyristor Type
Overvoltage Protector
No. of Circuits
3Circuits
Peak Off-State Voltage, Vdrm
8V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09