Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No101-42-9V-R-BO
Order Code4952704
Product Range100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.980 |
5+ | €18.110 |
10+ | €17.330 |
20+ | €16.600 |
50+ | €16.270 |
Price for:Each
Minimum: 1
Multiple: 1
€20.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No101-42-9V-R-BO
Order Code4952704
Product Range100
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32.766mm
External Width - Metric101.6mm
External Depth - Metric190.5mm
IP Rating-
Body ColourBone
NEMA Rating-
External Height - Imperial1.29"
External Width - Imperial4"
External Depth - Imperial7.5"
Product Range100
Product Overview
The 101-42-9V-R-BO is a very versatile LCD Enclosure made of acrylonitrile butadiene styrene (ABS) with PC bone finish. It has LCD display window and recessed area for membrane keypad.
- LCD case with 9V battery compartment
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.766mm
External Depth - Metric
190.5mm
Body Colour
Bone
External Height - Imperial
1.29"
External Depth - Imperial
7.5"
Enclosure Material
ABS
External Width - Metric
101.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
100
Technical Docs (2)
Alternatives for 101-42-9V-R-BO
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138