Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-080BK
Order Code1418594
Product RangeBEX 3
Technical Datasheet
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.950 |
5+ | €26.730 |
10+ | €25.560 |
20+ | €24.500 |
50+ | €24.010 |
Price for:Each
Minimum: 1
Multiple: 1
€30.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-080BK
Order Code1418594
Product RangeBEX 3
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric44.5mm
External Width - Metric108.5mm
External Depth - Metric80.5mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 4
External Height - Imperial1.77"
External Width - Imperial4.27"
External Depth - Imperial3.17"
Product RangeBEX 3
ConfigurableNo
Product Overview
The B3-080BK is an Extruded Instrument Enclosure with aluminum 6063 T6 (HE9) construction. Black color.
- Very versatile
Applications
Industrial
Contents
Extruded enclosure, Assembly screws and End plates.
Technical Specifications
Enclosure Type
Small
External Height - Metric
44.5mm
External Depth - Metric
80.5mm
Body Colour
Black
External Height - Imperial
1.77"
External Depth - Imperial
3.17"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
BEX 3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23814