Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No574502B03300G
Order Code2295721
Technical Datasheet
Thermal Resistance21.2°C/W
Packages CooledTO-220
External Width - Metric20.57mm
External Height - Metric19.5mm
External Length - Metric9.9mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.81"
External Height - Imperial0.8"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCLead (15-Jan-2019)
Product Overview
The 574502B03300G is a slide-on Heat Sink with spring action and solderable tabs suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Vertical mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
21.2°C/W
External Width - Metric
20.57mm
External Length - Metric
9.9mm
Heat Sink Material
Aluminium
External Height - Imperial
0.8"
External Diameter - Imperial
-
SVHC
Lead (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
19.5mm
External Diameter - Metric
-
External Width - Imperial
0.81"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002468