Print Page
Image is for illustrative purposes only. Please refer to product description.
3,858 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.430 |
10+ | €3.050 |
25+ | €2.860 |
50+ | €2.470 |
100+ | €2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€4.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No6391BG
Order Code1213468
Technical Datasheet
Thermal Resistance12.9°C/W
Packages CooledTO-218, TO-220
External Width - Metric16.26mm
External Height - Metric38.1mm
External Length - Metric16.26mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.64"
External Height - Imperial1.5"
External Length - Imperial0.64"
External Diameter - Imperial-
Product Range-
Product Overview
The 6391BG is a 38.1 x 16.26 x 16.26mm screw fixing Heat Sink made of aluminium body with solder pins. This heat sink is suitable for use with TO-220 and TO-218 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
12.9°C/W
External Width - Metric
16.26mm
External Length - Metric
16.26mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
0.64"
External Length - Imperial
0.64"
Product Range
-
Technical Docs (1)
Alternatives for 6391BG
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01189