Print Page
Image is for illustrative purposes only. Please refer to product description.
3,826 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.260 |
| 10+ | €1.640 |
| 25+ | €1.210 |
| 50+ | €1.100 |
| 100+ | €0.999 |
Price for:Each
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoCLP-212G
Order Code1703174
Technical Datasheet
Fixing TypeClip
For Use WithTO-220 Packages
External Length18.9mm
External Width10mm
Product Range-
Product Overview
The CLP-212G is a 10 x 0.5mm Cover Over Edge Clip for use with TO-220 devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Fixing Type
Clip
External Length
18.9mm
Product Range
-
For Use With
TO-220 Packages
External Width
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003