Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €33.060 |
5+ | €29.050 |
10+ | €23.970 |
20+ | €20.510 |
50+ | €20.100 |
Price for:Each
Minimum: 1
Multiple: 1
€33.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part NoOS518-100-B
Order Code1773364
Thermal Resistance2.22°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric38mm
External Height - Metric54mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.5"
External Height - Imperial2.13"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Product Overview
The OS518-100-B is a 54 x 100 x 38mm non-standard extruded Heat Sink with PCB max clip mount. This heat sink suitable for use with TO-218, TO-220, TO-251, TO-262 and TO-273 devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
2.22°C/W
External Width - Metric
38mm
External Length - Metric
100mm
Heat Sink Material
-
External Height - Imperial
2.13"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
54mm
External Diameter - Metric
-
External Width - Imperial
1.5"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164