Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130035-0085
Order Code2918149
Product Range130035 Series
Also Known AsDNETAUXPTY GTIN UPC EAN: 78678850378
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.780 |
5+ | €94.300 |
10+ | €91.820 |
25+ | €83.600 |
50+ | €79.620 |
100+ | €77.060 |
Price for:Each
Minimum: 1
Multiple: 1
€96.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130035-0085
Order Code2918149
Product Range130035 Series
Also Known AsDNETAUXPTY GTIN UPC EAN: 78678850378
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position 7/8" Receptacle
Convert To Splitter4 Position 7/8" Plug, Receptacle
Adapter Body ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product Range130035 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
4 Position 7/8" Receptacle
Adapter Body Colour
Yellow
Product Range
130035 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
4 Position 7/8" Plug, Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09344