Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120006-0018
Order Code1606759
Product RangeMicro-Change 120006 Series
Also Known As804000P03M020
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.640 |
| 10+ | €6.800 |
| 25+ | €6.580 |
| 100+ | €6.410 |
| 250+ | €6.280 |
| 500+ | €6.150 |
Price for:Each
Minimum: 1
Multiple: 1
€7.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0018
Order Code1606759
Product RangeMicro-Change 120006 Series
Also Known As804000P03M020
Technical Datasheet
Connector to ConnectorM12 Plug to Free End
Connector Type AM12 Plug, 4 Way
Connector Type AM12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMicro-Change 120006 Series
SVHCLead (07-Nov-2024)
Product Overview
The 804000P03M020 is a 2m Micro-Change® Single-ended Cordset with 4-position M12 straight female to pigtail connection. This sensor cable comes with a black PUR/PVC cable jacket, PUR connector body and nickel-plated brass coupling nut.
- Gold-plated over nickel copper alloy contacts
- Fluoro-elastomer O-ring
- Threaded coupling
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage
- 0.34mm² Wire size
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Plug to Free End
Connector Type A
M12 Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120006 Series
Connector Type A
M12 Plug, 4 Way
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for 120006-0018
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12