Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No8A4000-315
Order Code1606737
Product RangeBRAD Micro-Change Series
Also Known As120071-0035
Technical Datasheet
362 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.420 |
10+ | €7.360 |
25+ | €6.930 |
100+ | €6.640 |
250+ | €6.510 |
500+ | €6.370 |
Price for:Each
Minimum: 1
Multiple: 1
€8.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No8A4000-315
Order Code1606737
Product RangeBRAD Micro-Change Series
Also Known As120071-0035
Technical Datasheet
Product RangeBRAD Micro-Change Series
Sensor Connector SizeM12
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Sensor Connector GenderFemale
No. of Positions4 Positions
Circular Contact TypeScrew Socket
Coupling StyleBayonet
Sensor Contact TypeSocket
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialPVC (Polyvinylchloride) Body
Contact MaterialBrass
Contact PlatingSilver
Current Rating-
Voltage Rating-
SVHCLead (17-Jan-2023)
Product Overview
The 8A4000-315 is a 4-pole straight female Micro-Change® M12 moulded Circular Connector with PG7 gland size. It is made with silver-plated brass contacts, PVC body.
Applications
Industrial
Technical Specifications
Product Range
BRAD Micro-Change Series
Circular Connector Shell Style
Cable Mount Receptacle
Sensor Connector Gender
Female
Circular Contact Type
Screw Socket
Sensor Contact Type
Socket
IP / NEMA Rating
-
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Plating
Silver
Voltage Rating
-
Sensor Connector Size
M12
No. of Contacts
4Contacts
No. of Positions
4 Positions
Coupling Style
Bayonet
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03