Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €64.680 |
Price for:Each
Minimum: 1
Multiple: 1
€64.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No042011
Order Code7242440
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length23m
Tape Width50mm
Tape Material-
Label Tape ColourBlack
For Use WithBrady HandiMark Label Printers
Product Range-
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
50mm
Label Tape Colour
Black
Product Range
-
Tape Length
23m
Tape Material
-
For Use With
Brady HandiMark Label Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96121080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008