Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30C-1125-569-BK
Order Code3583140
Product RangeB30 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €162.990 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€162.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30C-1125-569-BK
Order Code3583140
Product RangeB30 Series
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length30.5m
Tape Width28.6mm
Tape MaterialPolyester
Label Tape ColourBlack
For Use WithBBP30/31/33/35/37 & i3300/S3000/S3100 Label Printers
Product RangeB30 Series
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
28.6mm
Label Tape Colour
Black
Product Range
B30 Series
Tape Length
30.5m
Tape Material
Polyester
For Use With
BBP30/31/33/35/37 & i3300/S3000/S3100 Label Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.620525
Product traceability