Print Page
Image is for illustrative purposes only. Please refer to product description.
265 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €29.530 |
Price for:Each
Minimum: 1
Multiple: 1
€29.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-375-499.
Order Code1771078
Technical Datasheet
Label Tape TypeAdhesive
Tape Length4.9m
Tape Width9.53mm
Tape MaterialNylon (Polyamide)
Label Tape ColourBlack on White
For Use WithBradys BMP21, ID PAL, & LAB PAL Printers
Product Range-
Technical Specifications
Label Tape Type
Adhesive
Tape Width
9.53mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
4.9m
Tape Material
Nylon (Polyamide)
For Use With
Bradys BMP21, ID PAL, & LAB PAL Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854
Product traceability