Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €26.170 |
Price for:Each
Minimum: 1
Multiple: 1
€26.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-500-403.
Order Code4051318
Technical Datasheet
Label Tape TypeAdhesive
Tape Length25ft
Tape Width0.5"
Tape MaterialPaper
Label Tape ColourBlack on White
For Use WithBrady BMP21-LAB/BMP21-PLUS/M210/M210-LAB/M211 Label Printers
Product Range-
Technical Specifications
Label Tape Type
Adhesive
Tape Width
0.5"
Label Tape Colour
Black on White
Product Range
-
Tape Length
25ft
Tape Material
Paper
For Use With
Brady BMP21-LAB/BMP21-PLUS/M210/M210-LAB/M211 Label Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078473
Product traceability