Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRADY
Manufacturer Part NoM71C-1000-595-YL
Order Code2885014
Technical Datasheet
Label Tape TypeAdhesive
Tape Length15.2m
Tape Width25.4mm
Tape MaterialVinyl Film
Label Tape ColourYellow
For Use WithBrady BMP71 Series Label Printers
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
25.4mm
Label Tape Colour
Yellow
Product Range
-
Tape Length
15.2m
Tape Material
Vinyl Film
For Use With
Brady BMP71 Series Label Printers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169646
Product traceability