Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-1500-595-WT-BK.
Order Code2500847
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length7.62m
Tape Width38.1mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithBrady BMP51 & BMP53 Label Maker Thermal Transfer Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
38.1mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
7.62m
Tape Material
Vinyl
For Use With
Brady BMP51 & BMP53 Label Maker Thermal Transfer Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202306
Product traceability