Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoMC-375-422
Order Code3385627
Product RangeToughBond M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoMC-375-422
Order Code3385627
Product RangeToughBond M
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length7.62m
Tape Width9.525mm
Tape MaterialPolyester
Label Tape ColourBlack on White
For Use WithBrady BMP41, BMP51 & BMP53 Label Printers
Product RangeToughBond M
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
9.525mm
Label Tape Colour
Black on White
Product Range
ToughBond M
Tape Length
7.62m
Tape Material
Polyester
For Use With
Brady BMP41, BMP51 & BMP53 Label Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128367