Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoSFTY PADLOCK STEEL 38MM SHA YELLOW 6/PAC
Order Code3385658
Also Known As51346
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €101.840 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€101.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoSFTY PADLOCK STEEL 38MM SHA YELLOW 6/PAC
Order Code3385658
Also Known As51346
Technical Datasheet
Lock TypeKeyed
Width38.1mm
Shackle Clearance - Horizontal20mm
Shackle Clearance - Vertical38.1mm
Shackle Diameter6.4mm
Lock MaterialNylon 6.6 (Polyamide 6.6), Steel
Product Range-
SVHCTo Be Advised
Product Overview
- Safety padlock- steel shackle
- Compact, lightweight, and superior corrosion and chemical resistance
- Nonconductive, spark resistant lock body
- Insulated key chamber protects workers from shock when the key is inserted
- Key won’t release until the padlock shackle is securely closed
- 6-pin cylinder for better tamper resistance
- One key per lock
- Lock body made from polyamide Nylon 66
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6.4mm
Product Range
-
Width
38.1mm
Shackle Clearance - Vertical
38.1mm
Lock Material
Nylon 6.6 (Polyamide 6.6), Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3