Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoSINGLE POLE CIRCUIT BREAKER EA
Order Code3385662
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.990 |
Price for:Each
Minimum: 1
Multiple: 1
€15.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoSINGLE POLE CIRCUIT BREAKER EA
Order Code3385662
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock MaterialNylon (Polyamide)
Lock ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
SINGLE POLE CIRCUIT BREAKER EA is a 120V snap-on breaker lockout. It is designed for 120volt breakers that have holes in the switch tongue. It features quick and easy - just snap in place and apply lock and dual cavities accommodate different size switch tongues. it is ideal for lockout tagout.
- Dimension is 54.36mm (W) x 30.23mm (H) x 8.38mm (D)
- Nylon material, red colour
- Service temperature range from -20°C to 120°C
- Maximum number of padlocks attached is 1
- 120V with holes in switch tongue circuit breaker lockout type
- UL94 HB approved, ATEX certification
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
To Be Advised
Lock Material
Nylon (Polyamide)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2