Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €122.490 |
Price for:Reel of 300
Minimum: 1
Multiple: 1
€122.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-1125-403-WT
Order Code2847109
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length91.44m
Tape Width28.58mm
Tape MaterialPaper
Label Tape ColourWhite
For Use WithBrady BBP81, IP Series, i5100, i7100 Label Printers & THT 3" Core Printer
Product Range-
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
28.58mm
Label Tape Colour
White
Product Range
-
Tape Length
91.44m
Tape Material
Paper
For Use With
Brady BBP81, IP Series, i5100, i7100 Label Printers & THT 3" Core Printer
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46993