Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €91.830 |
Price for:Each
Minimum: 1
Multiple: 1
€91.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoXC-1000-595-WT-BK.
Order Code8769729
Technical Datasheet
Label Tape TypeAdhesive
Tape Width25.4mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithBrady IDXPERT Printer
Product Range-
Product Overview
This indoor/5 year outdoor vinyl is very pliable and conforms well to smooth and rough surfaces such as pipes, walls, doors, panels, shelving, bins and equipment. Aggressive permanent adhesive. Excellent resistance to oils, detergents, dirt, grime and many solvents. Good for rough surfaces.
- Temperature range -40°C to 120°C
- Supplied in rolls of length 9.14m
Technical Specifications
Label Tape Type
Adhesive
Tape Material
Vinyl
For Use With
Brady IDXPERT Printer
Tape Width
25.4mm
Label Tape Colour
Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237682