Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoXC-1500-595-WT-BK
Order Code3385637
Product RangeIDXpert LabXpert
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoXC-1500-595-WT-BK
Order Code3385637
Product RangeIDXpert LabXpert
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length9.144m
Tape Width38.1mm
Tape MaterialVinyl Film
Label Tape ColourBlack on White
For Use WithBrady IDXPERT & LABXPERT Series Handheld Label Makers
Product RangeIDXpert LabXpert
SVHCTo Be Advised
Product Overview
This indoor/5 year outdoor vinyl is very pliable and conforms well to smooth and rough surfaces such as pipes, walls, doors, panels, shelving, bins and equipment. Aggressive permanent adhesive. Excellent resistance to oils, detergents, dirt, grime and many solvents. Good for rough surfaces.
- Temperature range -40°C to 120°C
- Supplied in rolls of length 9.14m
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
38.1mm
Label Tape Colour
Black on White
Product Range
IDXpert LabXpert
Tape Length
9.144m
Tape Material
Vinyl Film
For Use With
Brady IDXPERT & LABXPERT Series Handheld Label Makers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2