Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoXSL-11-427
Order Code8769290
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length-
Tape Width12.7mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithBrady IDXPERT Printer
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The XSL-11-427 is a Labelling Printer Label features a black on white/translucent tape, made of self-laminating vinyl with permanent acrylic adhesive and matte finish. It has special properties such as excellent abrasion, smudge, water, oil and good moisture resistance, self-extinguishing and self-laminating. Suitable for use with IDXPERT® printer.
- Printable area - 12.700mm (W) x 9.520mm (H)
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
12.7mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
-
Tape Material
Vinyl
For Use With
Brady IDXPERT Printer
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219992