Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoED-204
Order Code2383212
Product RangeED Series
Also Known AsGTIN UPC EAN: 0837324009842
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €265.430 |
Price for:Each
Minimum: 1
Multiple: 1
€265.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoED-204
Order Code2383212
Product RangeED Series
Also Known AsGTIN UPC EAN: 0837324009842
Technical Datasheet
No. of Ports2Ports
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeED Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Cost effective all-in-one solution; Complete Ethernet to Serial and Ethernet to DIO Device server
- 4 Independant digital ports can be either in or out
- Two port Ethernet switch for daisy-chaining
- Additional RS232 Serial port
- Web configuration and RFC2217 compliant interface for non-Windows users
- Industry standard ASCII Command Protocol
- Signed drivers and rigorously tested software
- IP-30 rated non-conducting polyamide case
- Wide range 5-30V DC Power input
- Supports Win Server 2008/2012 & XP/Vista/7/8
- Lifetime manufacturer warranty and support
Contents
Contents: Server, software and user guide
Technical Specifications
No. of Ports
2Ports
Port Types
RJ45 x 2
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
ED Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255