Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €333.350 |
Product Information
Product Overview
The ED-588 is an Ethernet to 8 I/O Digital Switch Converter. Control any input or output from TTL to high voltage high current industrial devices. Factory floor process control and automation, integrated DIN rail mount. The ED product range is designed for harsh environments. The digital output port line are implemented as protected output circuits, providing current overload and short circuit protection, voltage surge, overload and open circuit protection and over-temperature protection to allow the widest possible usage and range of devices.
- 8 Digital inputs, 8 digital outputs and an RS485 gateway port
- Supports simple ASCII or industry standard Modbus TCP
Applications
Motor Drive & Control, Power Management, HVAC, Industrial, Automation & Process Control
Technical Specifications
1Ports
-
RJ45 x 1
VDC
No SVHC (21-Jan-2025)
Industrial
DIN Rail
10Mbps, 100Mbps
ED Series
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate