
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €382.670 |
Product Information
Product Overview
The ES-522 is an Ethernet to Serial Device with 2-port software selectable as RS232, RS422/485 full-duplex or RS422 half-duplex. ES-522 has removable Screw Terminals Blocks for easy wiring, a slim 'end on' case and integral DIN-rail mount. Data transfer rates up to 1000000baud, coupled with 1Mbps line drivers deliver uncompromising performance. Our Industrial ES range provides simple instant networked serial ports in demanding environments. Serial Port Tunnelling (peer to peer) allows serial cable replacement over any distance, no software required. Suitable to be wired into existing power and network infrastructure or can be used with our PW-600 power supply. The device is compatible with Microsoft Windows 10, Microsoft Windows 8 32-bit and 64-bit editions etc.
- Robust, slim design and integrated DIN-rail mount
- Odd, even, none, mark or space parity
- XON/XOFF Software handshake or RTS/CTS hardware handshake flow control
- Removable, color-coded and number terminal blocks
Applications
Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
1Ports
10Mbps, 100Mbps
DIN Rail
No SVHC (25-Jun-2025)
2 Port
RJ45 x 1, Terminal Block x 2
ES Series
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
